Filter Your Search
1 - 10 of 53 results
|
SG101AJ-883B
Linear Integrated Systems
|
Check for Price | Obsolete | OPERATIONAL AMPLIFIER | LINEAR INTEGRATED SYSTEMS INC | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SG101F
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 5 mV | 3 mA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | NO | NO | 0.2 V/us | MILITARY | 25000 | R-XDFP-F10 | Not Qualified | e0 | 125 °C | -55 °C | 10 | CERAMIC | DFP | FL10,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | LINFINITY MICROELECTRONICS | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
SG1010A
Harris Semiconductor
|
Check for Price | No | Obsolete | e0 | 125 °C | -45 °C | NO | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | unknown | 8541.40.20.00 | 100 mA | THROUGH HOLE MOUNT | 940 nm | 900 ns | GaAs | |||||||||||||||||||||||||||||||||||||||||||
|
SG1010-A3
Stargen
|
Check for Price | Transferred | STARGEN | , | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SG101AF/883B
Linear Integrated Systems
|
Check for Price | Obsolete | OPERATIONAL AMPLIFIER | LINEAR INTEGRATED SYSTEMS INC | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SG101AT/883B
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 3 mV | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | NO | NO | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINFINITY MICROELECTRONICS | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
|
SG101Y/883B
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 5 mV | 3 mA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | NO | NO | 0.2 V/us | MILITARY | 25000 | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
SG101AT
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 3 mV | 3 mA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | NO | NO | 22 V | MILITARY | 25000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINFINITY MICROELECTRONICS | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
SG101M1ABK-0607
Lelon Electronics Corp
|
Check for Price | Active | 105 °C | -40 °C | 2 | Radial | BULK | NO | 2.5 mm | 7 mm | LELON ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | THROUGH HOLE MOUNT | 100 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 mm | ALUMINUM (WET) | 10 µA | 20 % | POLARIZED | 20 % | 10 V | 80 mA | 0.2 | WIRE | |||||||||||||||||||||||||||||||
|
SG101AJ
Linear Integrated Systems
|
Check for Price | Obsolete | OPERATIONAL AMPLIFIER | LINEAR INTEGRATED SYSTEMS INC | , | compliant | EAR99 | 8542.33.00.01 |