Filter Your Search
1 - 1 of 1 results
|
SG-8002CE24.0000M-PCBL0
Seiko Epson Corporation
|
Check for Price | Yes | Not Recommended | 24 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.6 V | 2.7 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | ROHS COMPLIANT, CERAMIC, SON-4 | compliant | Clock |