Parametric results for: SG-8002CA-24.4912M-SHMB under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sg8002ca244912mshmb
Select parts from the table below to compare.
Compare
Compare
SG-8002CA24.4912M-SHMB
Seiko Epson Corporation
Check for Price Yes Not Recommended 24.4912 MHz 100 % 25 pF 5 V CMOS STANDBY; ENABLE/DISABLE FUNCTION 3 ns NO 16 mA 3 ns 40 mA 5.5 V 4.5 V 60/40 % e4 85 °C -40 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES GOLD OVER NICKEL 7.0mm x 5.0mm x 1.4mm SEIKO EPSON CORP compliant Clock