Filter Your Search
1 - 10 of 17 results
|
SG2644J
Linfinity Microelectronics
|
Check for Price | No | Transferred | 2 | NO | BIPOLAR | OTHER | e0 | R-CDIP-T14 | Not Qualified | 85 °C | -25 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | unknown | NO | STANDARD | BUFFER OR INVERTER BASED MOSFET DRIVER | TOTEM-POLE | 3 A | TRUE | 35 ns | 30 ns | ||||||||||||||||||||||||
|
SG2644DW
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 V | 2 | YES | 20 V | 4.5 V | BIPOLAR | OTHER | e3 | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.62 mm | MICROSEMI CORP | compliant | YES | BUFFER OR INVERTER BASED MOSFET DRIVER | 3 A | 35 ns | 30 ns | SOP, SOP16,.4 | EAR99 | 8542.39.00.01 | ||||||||||||||
|
SG264
Kodenshi Corporation
|
Check for Price | Contact Manufacturer | NO | THROUGH HOLE MOUNT | 30 V | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 85 °C | -20 °C | 4.2 mm | KODENSHI AUK CORP | unknown | Transistor Outputs | |||||||||||||||||||||||||||||||||||||||||||
|
SG2644M
Linfinity Microelectronics
|
Check for Price | No | Transferred | 2 | NO | BIPOLAR | OTHER | e0 | R-PDIP-T8 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | unknown | NO | STANDARD | BUFFER OR INVERTER BASED MOSFET DRIVER | TOTEM-POLE | 3 A | TRUE | 35 ns | 30 ns | ||||||||||||||||||||||||
|
SG2644T
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 15 V | 2 | NO | 20 V | 4.5 V | BIPOLAR | OTHER | e0 | O-MBCY-W8 | Not Qualified | 85 °C | -25 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | not_compliant | YES | BUFFER OR INVERTER BASED MOSFET DRIVER | 3 A | 35 ns | 30 ns | TO-99, CAN8,.2 | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
SG2644Y
Linfinity Microelectronics
|
Check for Price | No | Transferred | 2 | NO | BIPOLAR | OTHER | e0 | R-CDIP-T8 | Not Qualified | 85 °C | -25 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | unknown | NO | STANDARD | BUFFER OR INVERTER BASED MOSFET DRIVER | TOTEM-POLE | 3 A | TRUE | 35 ns | 30 ns | ||||||||||||||||||||||||
|
SG2644DWT
Linfinity Microelectronics
|
Check for Price | Transferred | 15 V | 2 | YES | 35 mA | 20 V | 4.5 V | BIPOLAR | OTHER | R-PDSO-G16 | Not Qualified | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LINFINITY MICROELECTRONICS | unknown | NO | STANDARD | BUFFER OR INVERTER BASED MOSFET DRIVER | TOTEM-POLE | 3 A | TRUE | 35 ns | 30 ns | ||||||||||||||||||||||||||
|
SG2644M
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 V | 2 | NO | 20 V | 4.5 V | BIPOLAR | OTHER | e3 | R-PDIP-T8 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MICROSEMI CORP | compliant | YES | BUFFER OR INVERTER BASED MOSFET DRIVER | 3 A | 35 ns | 30 ns | DIP, DIP8,.3 | EAR99 | 8542.39.00.01 | DIP | 8 | |||||||||||||
|
SG2644R
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 15 V | 2 | NO | 20 V | 4.5 V | BIPOLAR | OTHER | e0 | O-MBFM-P9 | Not Qualified | 85 °C | -25 °C | 9 | METAL | TO-66 | CAN9/10,.33FL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | MICROSEMI CORP | not_compliant | YES | BUFFER OR INVERTER BASED MOSFET DRIVER | 3 A | 35 ns | 30 ns | TO-66, CAN9/10,.33FL | EAR99 | 8542.39.00.01 | TO-66 | 2 | |||||||||||||||||||
|
SG2644J
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 15 V | 2 | NO | 20 V | 4.5 V | BIPOLAR | OTHER | e0 | R-GDIP-T14 | Not Qualified | 85 °C | -25 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.62 mm | 5.08 mm | 7.62 mm | MICROSEMI CORP | not_compliant | YES | BUFFER OR INVERTER BASED MOSFET DRIVER | 3 A | 35 ns | 30 ns | DIP, DIP14,.3 | EAR99 | 8542.39.00.01 | DIP | 14 |