Filter Your Search
1 - 10 of 20 results
|
SG220
Ametherm Inc
|
$0.5058 | Yes | Yes | Contact Manufacturer | 10 Ω | 3000 K | NTC THERMISTOR | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | 65 °C | -40 °C | 2 | DISK PACKAGE | WIRE | AMETHERM INC | not_compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SG220M1ABK-0407
Lelon Electronics Corp
|
Check for Price | Active | THROUGH HOLE MOUNT | NO | 105 °C | -40 °C | 2 | BULK | WIRE | LELON ELECTRONICS CORP | compliant | , | EAR99 | 8532.22.00.20 | 22 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mm | ALUMINUM (WET) | 3 µA | 7 mm | 20 % | Radial | POLARIZED | 20 % | 10 V | 32 mA | 0.2 | 1.5 mm | ||||||||||||||||||||||||||||||||||||||||
|
SG220-02
GTE Microcircuits
|
Check for Price | No | Obsolete | TTL | YES | e0 | 125 °C | -55 °C | 14 | RECTANGULAR | Tin/Lead (Sn/Pb) | GTE MICROCIRCUITS | unknown | DFP, FL14,.3 | 8542.39.00.01 | FLATPACK | 1.27 mm | R-XDFP-F14 | NAND GATE | CERAMIC | DFP | FL14,.3 | Not Qualified | NO | MILITARY | FLAT | DUAL | |||||||||||||||||||||||||||||||||||||||||
|
SG220-01
GTE Microcircuits
|
Check for Price | No | Obsolete | TTL | NO | e0 | 125 °C | -55 °C | 14 | RECTANGULAR | Tin/Lead (Sn/Pb) | GTE MICROCIRCUITS | unknown | DIP, DIP14,.3 | 8542.39.00.01 | IN-LINE | 2.54 mm | R-XDIP-T14 | NAND GATE | CERAMIC | DIP | DIP14,.3 | Not Qualified | NO | MILITARY | THROUGH-HOLE | DUAL | |||||||||||||||||||||||||||||||||||||||||
|
SG220
Kodenshi Corporation
|
Check for Price | Contact Manufacturer | KODENSHI AUK CORP | unknown | Transistor Outputs | TRANSISTOR OUTPUT SLOTTED SWITCH | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SG2200GXH24
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | PEAK TURN-OFF CURRENT IS 2200A | YES | 125 °C | -40 °C | 1 | 2 | ROUND | TOSHIBA CORP | unknown | 13-93D1A, 4 PIN | DISK BUTTON | O-CEDB-N2 | CERAMIC, METAL-SEALED COFIRED | Not Qualified | NO LEAD | END | 25 µs | SINGLE | 1000 V/us | 3 A | 1.2 V | 240 | 1 kA | 100 mA | 4.5 kV | 16 V | NOT SPECIFIED | GATE TURN-OFF SCR | |||||||||||||||||||||||||||||||||||||
|
SG2200FXF24
Toshiba America Electronic Components
|
Check for Price | Obsolete | PEAK TURN-OFF CURRENT IS 2200A | YES | 125 °C | -40 °C | 1 | 2 | ROUND | TOSHIBA CORP | unknown | 13-93D1A, 4 PIN | DISK BUTTON | O-CEDB-N2 | CERAMIC, METAL-SEALED COFIRED | Not Qualified | NO LEAD | END | 25 µs | SINGLE | 1000 V/us | 3 A | 1.2 V | 1 kA | 100 mA | 3.3 kV | 16 V | GATE TURN-OFF SCR | ||||||||||||||||||||||||||||||||||||||||
|
SG220
Rhopoint Components Ltd
|
Check for Price | Contact Manufacturer | 10 Ω | 15 % | NTC THERMISTOR | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | 2 | DISK PACKAGE | RADIAL | WIRE | RHOPOINT COMPONENTS LTD | unknown | RADIAL LEADED | EAR99 | 8533.40.80.70 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SG220
TE Connectivity
|
Check for Price | Transferred | 10 Ω | 3000 K | NTC THERMISTOR | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | 65 °C | -40 °C | 2 | DISK PACKAGE | WIRE | MEASUREMENT SPECIALTIES INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SG220
Spectrum Control
|
Check for Price | Transferred | 10 Ω | 3000 K | NTC THERMISTOR | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | 65 °C | -40 °C | 2 | DISK PACKAGE | WIRE | API TECHNOLOGIES CORP | unknown | EAR99 | 8533.40.80.70 |