Filter Your Search
1 - 2 of 2 results
|
SFW6R-1STAE1LF
Amphenol FCi
|
Check for Price | Yes | Active | 6 | 1 | 990.6 µm | 1 | 30 mΩ | 1 A | 20 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 500 MΩ | UL | -55 °C | 105 °C | SOLDER HOLDING POSTS | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BROWN | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.106 inch | 0.256 inch | 0.417 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | |||
|
SFW6R-1STAE1LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 6 | 1 | 990.6 µm | 1 | 30 mΩ | 1 A | 20 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 500 MΩ | UL | -55 °C | 105 °C | SOLDER HOLDING POSTS | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BROWN | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.106 inch | 0.256 inch | 0.417 inch | AMPHENOL ICC | compliant | EAR99 | 6 |