Parametric results for: SFV32R-4STBE1HLF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sfv32r4stbe1hlf
Select parts from the table below to compare.
Compare
Compare
SFV32R-4STBE1HLF
Amphenol FCi
Check for Price Yes Yes Active 32 1 500 µm 1 30 mΩ 500 mA FEMALE 20 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED RIGHT ANGLE FFC/FPC CONNECTOR 200VAC V NO ZIF N 100 MΩ ZIF N NO NO e4 NO UL 94V-0 -55 °C 105 °C SOLDER HOLDING POSTS Gold (Au) NOT SPECIFIED RECTANGULAR BELLOWED TYPE BLACK 0.02 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.071 inch 0.193 inch 0.846 inch AMPHENOL FCI ASIA PTE LTD HALOGEN AND LEAD FREE compliant EAR99
SFV32R-4STBE1HLF
Amphenol Communications Solutions
Check for Price Yes Active 32 1 500 µm 1 30 mΩ 500 mA FEMALE 20 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED RIGHT ANGLE FFC/FPC CONNECTOR 200VAC V NO ZIF N 100 MΩ ZIF N NO NO e4 NO UL 94V-0 -55 °C 105 °C SOLDER HOLDING POSTS Gold (Au) NOT SPECIFIED RECTANGULAR BELLOWED TYPE BLACK 0.02 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.071 inch 0.193 inch 0.846 inch AMPHENOL ICC HALOGEN AND LEAD FREE compliant EAR99 32 Amphenol Communications Solutions