Parametric results for: SFV11R under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 81 results

|
-
-
-
-
Manufacturer Part Number: sfv11r
Select parts from the table below to compare.
Compare
Compare
SFV11R-3STE1LF
Amphenol FCi
Check for Price Obsolete 11 1 500 µm FEMALE BOARD MATTE TIN OVER NICKEL RIGHT ANGLE FFC/FPC CONNECTOR SIDE ENTRY NO NO NO e3 NO 94V-0 MATTE TIN OVER NICKEL 0.020 inch NO ONE GENERAL PURPOSE SURFACE MOUNT FCI LEAD FREE unknown EAR99
SFV11R-3STBE9HLF
Amphenol Communications Solutions
Check for Price Active FFC/FPC CONNECTOR AMPHENOL ICC compliant EAR99
SFV11R-3/4STE1
Amphenol FCi
Check for Price Active TIN LEAD (39) FFC/FPC CONNECTOR NO NO e0 NO TIN LEAD (39) GENERAL PURPOSE AMPHENOL FCI ASIA PTE LTD compliant EAR99
SFV11R-4STBE1HLF
Amphenol FCi
Check for Price Active 11 1 500 µm 1 30 mΩ 500 mA FEMALE 20 Cycles BOARD GLASS FILLED POLYAMIDE GOLD RIGHT ANGLE FFC/FPC CONNECTOR 200VAC V NO ZIF N 100 MΩ ZIF N NO NO e4 NO UL 94V-0 -55 °C 105 °C SOLDER HOLDING POSTS Gold (Au) RECTANGULAR BELLOWED TYPE BLACK 0.02 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.071 inch 0.193 inch 0.433 inch AMPHENOL FCI ASIA PTE LTD HALOGEN AND LEAD FREE compliant EAR99
SFV11R-1STE3
Amphenol FCi
Check for Price No Active 11 1 500 µm 1 30 mΩ 500 mA FEMALE 20 Cycles BOARD GLASS FILLED POLYAMIDE NOT SPECIFIED RIGHT ANGLE FFC/FPC CONNECTOR SIDE ENTRY 500VAC V NO ZIF N 100 MΩ ZIF N NO NO e0 NO UL 94V-0 -55 °C 85 °C SOLDER HOLDING FLANGE Tin/Lead (Sn/Pb) NOT SPECIFIED RECTANGULAR BELLOWED TYPE BLACK 0.020 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.071 inch 0.165 inch 0.433 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99
SFV11R-1STBE5HLF
Amphenol FCi
Check for Price Active 11 1 500 µm 1 30 mΩ 500 mA FEMALE 20 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER RIGHT ANGLE FFC/FPC CONNECTOR 200VAC V NO 100 MΩ UL 94V-0 -55 °C 105 °C SOLDER HOLDING POSTS RECTANGULAR BELLOWED TYPE BLACK 0.020 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.07 inch 0.193 inch 0.433 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99
SFV11R-1STBE1LF
Amphenol FCi
Check for Price Obsolete 11 1 500 µm FEMALE BOARD GOLD RIGHT ANGLE FFC/FPC CONNECTOR NO NO NO e4 NO 94V-0 GOLD 0.020 inch NO ONE GENERAL PURPOSE SURFACE MOUNT FCI LEAD FREE unknown EAR99
SFV11R-1STE9HLF
Amphenol FCi
Check for Price Active 11 1 500 µm FEMALE BOARD MATTE TIN OVER NICKEL RIGHT ANGLE FFC/FPC CONNECTOR NO NO NO e3 NO 94V-0 MATTE TIN OVER NICKEL 0.020 inch NO ONE GENERAL PURPOSE SURFACE MOUNT AMPHENOL FCI ASIA PTE LTD HALOGEN AND LEAD FREE compliant EAR99
SFV11R-4STE3
Amphenol FCi
Check for Price No Active 11 1 500 µm 1 30 mΩ 500 mA FEMALE 20 Cycles BOARD GLASS FILLED POLYAMIDE NOT SPECIFIED RIGHT ANGLE FFC/FPC CONNECTOR SIDE ENTRY 500VAC V NO ZIF N 100 MΩ ZIF N NO NO e0 NO UL 94V-0 -55 °C 85 °C SOLDER HOLDING FLANGE Tin/Lead (Sn/Pb) NOT SPECIFIED RECTANGULAR BELLOWED TYPE BLACK 0.020 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.071 inch 0.165 inch 0.433 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99
SFV11R-4STE1
Amphenol Communications Solutions
Check for Price No Active 11 1 500 µm 1 30 mΩ 500 mA FEMALE 20 Cycles BOARD GLASS FILLED POLYAMIDE NOT SPECIFIED RIGHT ANGLE FFC/FPC CONNECTOR SIDE ENTRY 500VAC V NO ZIF N 100 MΩ ZIF N NO NO e0 NO UL 94V-0 -55 °C 85 °C SOLDER HOLDING FLANGE Tin/Lead (Sn/Pb) NOT SPECIFIED RECTANGULAR BELLOWED TYPE BLACK 0.020 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.071 inch 0.165 inch 0.433 inch AMPHENOL ICC compliant EAR99