Filter Your Search
1 - 1 of 1 results
|
SFR18EZPJ103
ROHM Semiconductor
|
Check for Price | Yes | Active | 10 kΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | AEC-Q200; IATF 16949 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | ROHM CO LTD | CHIP | compliant | ROHM Semiconductor |