Parametric results for: SFR10EZPJ914 under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sfr10ezpj914
Select parts from the table below to compare.
Compare
Compare
SFR10EZPJ914
ROHM Semiconductor
Check for Price Yes Active 910 kΩ 5 % 125 mW 0805 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 150 V AEC-Q200; IATF 16949 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH WRAPAROUND 550 µm 2 mm 1.25 mm ROHM CO LTD CHIP compliant EAR99 8533.21.00.30