Filter Your Search
1 - 1 of 1 results
|
SFR10EZPF1151
ROHM Semiconductor
|
Check for Price | Yes | Active | 1.15 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, RATED CURRENT: 2A | 70 °C | YES | 150 V | AEC-Q200; IATF 16949 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | ROHM CO LTD | CHIP | compliant | EAR99 |