Filter Your Search
1 - 4 of 4 results
|
SFP9614
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 1.6 A | 4 Ω | 112 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 20 W | 6.5 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220AB | TO-220, 3 PIN | 3 | unknown | EAR99 | ||||||
|
SFP9614
Samsung Semiconductor
|
Check for Price | Transferred | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 1.6 A | 4 Ω | 112 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 20 W | 6.5 A | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SAMSUNG SEMICONDUCTOR INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | ||||||||||
|
SFP9614J69Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 1.6 A | 4 Ω | 112 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 6.5 A | SWITCHING | SILICON | R-PSFM-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | |||||||||||
|
SFP9614
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 1.6 A | 4 Ω | 112 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 6.5 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-220AB | TO-220, 3 PIN | 3 | unknown |