Filter Your Search
1 - 10 of 40,280 results
|
SFN08B9531CSLF7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 9.53 kΩ | 0.25 % | 100 mW | 1616 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | 125 °C | -55 °C | Chip | 8 | TR, 7 Inch | 4 mm | 4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||
|
SFN08B5111JLLF7
TT electronics / BI Technologies
|
Check for Price | Yes | Obsolete | 5.11 kΩ | 5 % | 100 mW | 1616 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | 125 °C | -55 °C | Chip | 8 | TR, 7 Inch | 4 mm | 4 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | SMT, 1616 | |||||||||||||||||
|
SFN08B5491CSLF13
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 5.49 kΩ | 0.25 % | 100 mW | 1616 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | 125 °C | -55 °C | Chip | 8 | TR, 13 Inch | 4 mm | 4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||
|
SFN08B2701FLLF7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 2.7 kΩ | 1 % | 100 mW | 1616 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | 125 °C | -55 °C | Chip | 8 | TR, 7 Inch | 4 mm | 4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||
|
SFN08B1541FLLF13
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.54 kΩ | 1 % | 100 mW | 1616 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | 125 °C | -55 °C | Chip | 8 | TR, 13 Inch | 4 mm | 4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||
|
SFN08B5761DQLF
TT electronics / BI Technologies
|
Check for Price | Yes | Obsolete | 5.76 kΩ | 0.5 % | 100 mW | 1616 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | 125 °C | -55 °C | Chip | 8 | 4 mm | 4 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | SMT, 1616 | ||||||||||||||||||
|
SFN08B1621GPLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.62 kΩ | 2 % | 100 mW | 1616 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | 125 °C | -55 °C | Chip | 8 | 4 mm | 4 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||||
|
SFN8B1181FP7
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1 % | 400 mW | 1616 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 1.18 kΩ | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 100 V | e0 | 150 °C | -55 °C | 7 | 8 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | TT ELECTRONICS PLC | compliant | SON | |||||||||
|
SFN8B1581JQLF7
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 5 % | 400 mW | 1616 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 1.58 kΩ | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 100 V | e3 | 150 °C | -55 °C | 7 | 8 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) | WRAPAROUND | BI TECHNOLOGIES CORP | compliant | EAR99 | , 1616 | 8533.21.00.20 | ||||||
|
SFN8B2802JSLF7
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 5 % | 400 mW | 1616 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 28 kΩ | BUSSED | 1 | 70 °C | YES | 100 V | e3 | 150 °C | -55 °C | 7 | 8 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) | WRAPAROUND | BI TECHNOLOGIES CORP | compliant | EAR99 | , 1616 | 8533.21.00.20 |