Filter Your Search
1 - 2 of 2 results
|
SFN08A1072GSLF13
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 10.7 kΩ | 2 % | 400 mW | 1616 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SFN08A | PRECISION | 100 mW | 10.7 kΩ | ISOLATED | 8 | 70 °C | SFN08A | YES | 100 V | e3 | 150 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) | WRAPAROUND | 4 mm | 4 mm | TT ELECTRONICS PLC | SON, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | |||
|
SFN08A1072GSLF13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 10.7 kΩ | 2 % | 400 mW | 1616 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SFN08A | PRECISION | 100 mW | 10.7 kΩ | ISOLATED | 8 | 70 °C | SFN08A | YES | 100 V | e3 | 150 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) | WRAPAROUND | 4 mm | 4 mm | BI TECHNOLOGIES CORP | SMT, 1616 | compliant | EAR99 | 8533.21.00.20 |