Filter Your Search
1 - 10 of 18 results
|
SFML-112-02-L-D
Samtec Inc
|
$5.7081 | Yes | Yes | Active | 24 | 2 | 1.27 mm | 3.2 A | FEMALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE/BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | |||||
|
SFML-112-02-S-D
Samtec Inc
|
$7.1611 | Yes | Yes | Active | 24 | 2 | 1.27 mm | 3.2 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE/BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ||||||
|
SFML-112-02-S-D-LC
Samtec Inc
|
$7.4499 | Yes | Yes | Active | 24 | 2 | 1.27 mm | 3.2 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | SOCKET | TIN OVER NICKEL | BERYLLIUM COPPER/PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||
|
SFML-112-02-L-D-P
Samtec Inc
|
Check for Price | Yes | Yes | Active | 24 | 2 | 1.27 mm | 3.2 A | FEMALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | SOCKET | TIN OVER NICKEL | BERYLLIUM COPPER/PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||
|
SFML-112-02-STL-D-P
Samtec Inc
|
Check for Price | Yes | Yes | Active | 24 | 2 | 1.27 mm | 3.2 A | FEMALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | SOCKET | TIN LEAD OVER NICKEL | BERYLLIUM COPPER/PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
SFML-112-02-STL-D-P-TR
Samtec Inc
|
Check for Price | No | Active | 24 | 2 | 1.27 mm | 3.2 A | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | SOCKET | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||
|
SFML-112-02-S-D-LC-K
Samtec Inc
|
Check for Price | Yes | Yes | Active | 24 | 2 | 1.27 mm | 3.2 A | FEMALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | TIN OVER NICKEL | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | |||||
|
SFML-112-02-S-D-P-TR
Samtec Inc
|
Check for Price | Active | 24 | 2 | 1.27 mm | 3.2 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | SOCKET | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
SFML-112-02-L-D-K
Samtec Inc
|
Check for Price | Yes | Yes | Active | 24 | 2 | 1.27 mm | 3.2 A | FEMALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | SOCKET | GOLD | BERYLLIUM COPPER/PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
SFML-112-02-S-D-P
Samtec Inc
|
Check for Price | Yes | Yes | Active | 24 | 2 | 1.27 mm | 3.2 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | SOCKET | BERYLLIUM COPPER/PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant |