Filter Your Search
1 - 10 of 327 results
|
SFML-105-02-L-D-TR
Samtec Inc
|
$1.8540 | Yes | Active | BOARD CONNECTOR | TIN OVER NICKEL | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
SFML-105-T2-L-D-A-TR
Samtec Inc
|
$1.9483 | Yes | Yes | Active | 10 | 2 | 1.27 mm | 2 | 15 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | .556 N | POLARIZED HOUSING | .417 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | POSITIONING PIN | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.7432 mm | 10u inch | SURFACE MOUNT | 0.145 inch | 0.185 inch | 0.375 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
SFML-105-T2-L-D-TR
Samtec Inc
|
$1.9483 | Yes | Yes | Active | 10 | 2 | 1.27 mm | 2 | 15 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | .556 N | POLARIZED HOUSING | .417 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.7432 mm | 10u inch | SURFACE MOUNT | 0.145 inch | 0.185 inch | 0.265 inch | SAMTEC INC | compliant | ROHS COMPLIANT | |||||||||
|
SFML-105-T2-L-D-A-K-TR
Samtec Inc
|
$2.0466 | Yes | Yes | Active | 10 | 2 | 1.27 mm | 2 | 15 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | .556 N | POLARIZED HOUSING | .417 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | POSITIONING PIN | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.7432 mm | 10u inch | SURFACE MOUNT | 0.145 inch | 0.185 inch | 0.375 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||
|
SFML-105-T2-L-D-K-TR
Samtec Inc
|
$2.0466 | Yes | Yes | Active | 10 | 2 | 1.27 mm | 2 | 15 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | .556 N | POLARIZED HOUSING | .417 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.7432 mm | 10u inch | SURFACE MOUNT | 0.145 inch | 0.185 inch | 0.265 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
SFML-105-T2-S-D-TR
Samtec Inc
|
$2.1984 | Yes | Yes | Active | 10 | 2 | 1.27 mm | 2 | 15 mΩ | 3.2 A | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | .556 N | POLARIZED HOUSING | .417 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.7432 mm | 30u inch | SURFACE MOUNT | 0.145 inch | 0.185 inch | 0.265 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||
|
SFML-105-T2-S-D-A-TR
Samtec Inc
|
$2.3299 | Yes | Active | 10 | 2 | 1.27 mm | 2 | 15 mΩ | 3.2 A | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | .556 N | POLARIZED HOUSING | .417 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | POSITIONING PIN | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.7432 mm | 30u inch | SURFACE MOUNT | 0.145 inch | 0.185 inch | 0.375 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||
|
SFML-105-02-L-D-LC-K-FR
Samtec Inc
|
$2.3371 | Active | 10 | 2 | 1.27 mm | 2 | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL | 94V-0 | -55 °C | 125 °C | RETENTION CLIP | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.73 mm | 10u inch | SURFACE MOUNT | 0.145 inch | 0.185 inch | 0.405 inch | SAMTEC INC | unknown | ||||||||||||||||||||
|
SFML-105-01-F-D-LC
Samtec Inc
|
$2.3801 | Yes | Yes | Active | 10 | 2 | 1.27 mm | 3.2 A | FEMALE | BOARD | GOLD (3) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | TIN OVER NICKEL | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | |||||||||||||||||||||||||||||||
|
SFML-105-02-L-D-A-K-TR
Samtec Inc
|
$2.4869 | Yes | Yes | Active | 10 | 2 | 1.27 mm | 3.2 A | FEMALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | TIN OVER NICKEL | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC |