Filter Your Search
1 - 9 of 9 results
|
SFMC-142-L2-S-D-P
Samtec Inc
|
$15.6068 | Yes | Active | 84 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | TIN OVER NICKEL | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||||||||||
|
SFMC-142-L2-S-D
Samtec Inc
|
$16.1868 | Yes | Yes | Active | 84 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | LOW INSERTION FORCE | NO | NO | NO | e3 | NO | SOCKET | TIN OVER NICKEL | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
SFMC-142-L2-S-D-P-TR
Samtec Inc
|
$16.5900 | Yes | Active | 84 | 2 | 1.27 mm | 2 | 15 mΩ | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | .695 N | SHRD RIGHT | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | MOUNTING FLANGE | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.048 mm | 30u inch | SURFACE MOUNT | 0.12 inch | 0.185 inch | 2.115 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||
|
SFMC-142-L2-F-D
Samtec Inc
|
Check for Price | Yes | Yes | Active | 84 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (3) | STRAIGHT | BOARD CONNECTOR | LOW INSERTION FORCE | NO | NO | NO | e3 | NO | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
SFMC-142-L2-L-D-K-TR
Samtec Inc
|
Check for Price | Yes | Active | 84 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||||||||||
|
SFMC-142-L2-L-D
Samtec Inc
|
Check for Price | Yes | Yes | Active | 84 | 2 | 1.27 mm | 2 | 15 mΩ | 2.9 A | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER EYE CONTACT | NO | LIF N | POLARIZED HOUSING | .556 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.7178 mm | 10u inch | SURFACE MOUNT | 0.12 inch | 0.18 inch | 2.115 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | ||||||
|
SFMC-142-L2-SM-D
Samtec Inc
|
Check for Price | Yes | Yes | Active | 84 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | LOW INSERTION FORCE | NO | NO | NO | e3 | NO | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||||||||
|
SFMC-142-L2-S-D-TR
Samtec Inc
|
Check for Price | Yes | Active | 84 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | TIN OVER NICKEL | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||||||||||
|
SFMC-142-L2-FM-D
Samtec Inc
|
Check for Price | Yes | Yes | Active | 84 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (3) | STRAIGHT | BOARD CONNECTOR | LOW INSERTION FORCE | NO | NO | NO | e3 | NO | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC |