Parametric results for: SFM3000 under Thin Film Resistors

Filter Your Search

1 - 10 of 48 results

|
-
-
-
Manufacturer Part Number: sfm3000
Select parts from the table below to compare.
Compare
Compare
SFM30000FKANKWS
Vishay Intertechnologies
Check for Price Yes Active 3 kΩ 1 % 250 mW 0202 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 100 V 175 °C -55 °C Rectangular 2 WAFFLE PACK Aluminum (Al) ONE SURFACE 254 µm 500 µm 500 µm VISHAY INTERTECHNOLOGY INC CHIP unknown
SFM3000CFMANHWS
Vishay Intertechnologies
Check for Price Yes Active 3 Ω 1 % 250 mW 0202 SURFACE MOUNT SMT 250 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 100 V 175 °C -55 °C Rectangular 2 WAFFLE PACK Aluminum (Al) ONE SURFACE 254 µm 500 µm 500 µm VISHAY INTERTECHNOLOGY INC CHIP unknown
SFM30002JCANHWS
Vishay Intertechnologies
Check for Price Yes Active 300 kΩ 5 % 250 mW 0202 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM YES 100 V 125 °C -55 °C Chip 2 Waffle Pack Aluminum (Al) ONE SURFACE 254 µm 500 µm 500 µm VISHAY INTERTECHNOLOGY INC unknown EAR99
SFM30001GMAGHWS
Vishay Intertechnologies
Check for Price Yes Active 30 kΩ 2 % 250 mW 0202 SURFACE MOUNT SMT 250 ppm/°C FIXED RESISTOR THIN FILM YES 100 V 125 °C -55 °C Chip 2 Waffle Pack Aluminum (Al) ONE SURFACE 254 µm 500 µm 500 µm VISHAY INTERTECHNOLOGY INC unknown EAR99
SFM30001GMAGKWS
Vishay Intertechnologies
Check for Price Yes Active 30 kΩ 2 % 250 mW 0202 SURFACE MOUNT SMT 250 ppm/°C FIXED RESISTOR THIN FILM YES 100 V 125 °C -55 °C Chip 2 Waffle Pack Aluminum (Al) ONE SURFACE 254 µm 500 µm 500 µm VISHAY INTERTECHNOLOGY INC unknown EAR99
SFM30001HMAGKWS
Vishay Intertechnologies
Check for Price Yes Active 30 kΩ 2.5 % 250 mW 0202 SURFACE MOUNT SMT 250 ppm/°C FIXED RESISTOR THIN FILM YES 100 V 125 °C -55 °C Chip 2 Waffle Pack Aluminum (Al) ONE SURFACE 254 µm 500 µm 500 µm VISHAY INTERTECHNOLOGY INC unknown EAR99
SFM30000FKANHWS
Vishay Intertechnologies
Check for Price Yes Active 3 kΩ 1 % 250 mW 0202 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 100 V 175 °C -55 °C Rectangular 2 WAFFLE PACK Aluminum (Al) ONE SURFACE 254 µm 500 µm 500 µm VISHAY INTERTECHNOLOGY INC CHIP unknown
SFM30001JKANHWS
Vishay Intertechnologies
Check for Price Yes Active 30 kΩ 5 % 250 mW 0202 SMT 100 ppm/°C FIXED RESISTOR THIN FILM 100 V 125 °C -55 °C Chip 2 Waffle Pack Aluminum (Al) 254 µm 500 µm 500 µm VISHAY INTERTECHNOLOGY INC unknown EAR99
SFM3000AJKAGKWS
Vishay Intertechnologies
Check for Price Yes Active 300 Ω 5 % 250 mW 0202 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM YES 100 V 125 °C -55 °C Chip 2 Waffle Pack Aluminum (Al) ONE SURFACE 254 µm 500 µm 500 µm VISHAY INTERTECHNOLOGY INC unknown EAR99
SFM3000BFCANHWS
Vishay Intertechnologies
Check for Price Yes Active 30 Ω 1 % 250 mW 0202 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 100 V 175 °C -55 °C Rectangular 2 WAFFLE PACK Aluminum (Al) ONE SURFACE 254 µm 500 µm 500 µm VISHAY INTERTECHNOLOGY INC CHIP unknown