Filter Your Search
1 - 1 of 1 results
|
SFM210-LPPE-S13-SD-BK
Sullins Connector Solutions
|
Check for Price | Active | 13 | 1 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -40 °C | 125 °C | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | NO | LOCKING | ONE | STAGGERED | 2.2098 mm | FLASH inch | SURFACE MOUNT | 0.059 inch | 0.087 inch | 0.532 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |