Parametric results for: SFM-150-L2-F-D under Headers and Edge Type Connectors

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: sfm150l2fd
Select parts from the table below to compare.
Compare
Compare
SFM-150-L2-F-D-LC
Samtec Inc
$11.8579 Yes Yes Active 100 2 1.27 mm 2 3.2 A FEMALE BOARD GOLD FLASH STRAIGHT BOARD CONNECTOR NO NO NO e3 NO -55 °C 125 °C SPLIT BOARD LOCK SOCKET Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO ONE GENERAL PURPOSE RECTANGULAR 2.7178 mm FLASH inch SURFACE MOUNT 0.145 inch 0.185 inch 2.655 inch SAMTEC INC compliant SAMTEC
SFM-150-L2-F-D-A
Samtec Inc
Check for Price Yes Active 100 2 1.27 mm 2 3.2 A FEMALE BOARD GOLD FLASH (3) STRAIGHT BOARD CONNECTOR TIGER EYE CONTACT NO NO NO e3 NO -55 °C 125 °C PEG SOCKET Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO ONE GENERAL PURPOSE RECTANGULAR 2.7178 mm FLASH inch SURFACE MOUNT 0.145 inch 0.185 inch 2.575 inch SAMTEC INC compliant SAMTEC
SFM-150-L2-F-D
Samtec Inc
Check for Price Yes Yes Active 100 2 1.27 mm 2 3.2 A FEMALE BOARD GOLD FLASH STRAIGHT BOARD CONNECTOR NO NO NO e3 NO -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO ONE GENERAL PURPOSE RECTANGULAR 2.7178 mm FLASH inch SURFACE MOUNT 0.145 inch 0.185 inch 2.655 inch SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
SFM-150-L2-F-D-SN
Samtec Inc
Check for Price Active 100 2 1.27 mm 3.2 A FEMALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO NO 94V-0 SOCKET NOT SPECIFIED NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40
SFM-150-L2-F-D-SN2
Samtec Inc
Check for Price Active 100 2 1.27 mm 3.2 A FEMALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO NO 94V-0 SOCKET NOT SPECIFIED NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40
SFM-150-L2-F-D-A-N
Samtec Inc
Check for Price Yes Active 100 2 1.27 mm 2 3.2 A FEMALE BOARD GOLD FLASH (3) STRAIGHT BOARD CONNECTOR TIGER EYE CONTACT NO NO NO e3 NO -55 °C 125 °C PEG SOCKET Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO ONE GENERAL PURPOSE RECTANGULAR 2.7178 mm FLASH inch SURFACE MOUNT 0.12 inch 0.185 inch 2.575 inch SAMTEC INC compliant
SFM-150-L2-F-D-A-K-TR
Samtec Inc
Check for Price Yes Active 100 2 1.27 mm 2 3.2 A FEMALE BOARD GOLD FLASH (3) STRAIGHT BOARD CONNECTOR TIGER EYE CONTACT NO NO NO e3 NO -55 °C 125 °C PEG SOCKET Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO ONE GENERAL PURPOSE RECTANGULAR 2.7178 mm FLASH inch SURFACE MOUNT 0.145 inch 0.185 inch 2.575 inch SAMTEC INC compliant SAMTEC