Parametric results for: SFM-130-02-F-S under Headers and Edge Type Connectors

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: sfm13002fs
Select parts from the table below to compare.
Compare
Compare
SFM-130-02-F-S-A
Samtec Inc
$7.3356 Yes Yes Active 30 1 1.27 mm 2 3.2 A FEMALE BOARD GOLD (3) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 -55 °C 125 °C PEG SOCKET Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR SQ PIN-SKT BLACK 0.05 inch NO ONE GENERAL PURPOSE STAGGERED 3u inch SURFACE MOUNT 0.095 inch 0.185 inch 1.625 inch SAMTEC INC compliant
SFM-130-02-F-S-A-N
Samtec Inc
Check for Price Yes Yes Active 30 1 1.27 mm 2 3.2 A FEMALE BOARD GOLD (3) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 -55 °C 125 °C PEG SOCKET Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR SQ PIN-SKT BLACK 0.05 inch NO ONE GENERAL PURPOSE STAGGERED 3u inch SURFACE MOUNT 0.07 inch 0.185 inch 1.625 inch SAMTEC INC compliant
SFM-130-02-F-S
Samtec Inc
Check for Price Yes Yes Active 30 1 1.27 mm 2 3.2 A FEMALE BOARD GOLD FLASH (3) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 -55 °C 125 °C SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR SQ PIN-SKT BLACK 0.05 inch NO ONE GENERAL PURPOSE STAGGERED FLASH inch SURFACE MOUNT 0.095 inch 0.185 inch 1.655 inch SAMTEC INC compliant EAR99 8536.69.40.40
SFM-130-02-F-S-K-TR
Samtec Inc
Check for Price Active 30 1 1.27 mm 3.2 A FEMALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR STAGGERED CONFIGURATION NO NO NO NO SOCKET NOT SPECIFIED NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
SFM-130-02-F-S-A-P
Samtec Inc
Check for Price Yes Yes Active 30 1 1.27 mm 2 3.2 A FEMALE BOARD GOLD (3) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 -55 °C 125 °C PEG SOCKET Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR SQ PIN-SKT BLACK 0.05 inch NO ONE GENERAL PURPOSE STAGGERED 3u inch SURFACE MOUNT 0.095 inch 0.185 inch 1.625 inch SAMTEC INC compliant
SFM-130-02-F-S-A-K-TR
Samtec Inc
Check for Price Yes Yes Active 30 1 1.27 mm 2 3.2 A FEMALE BOARD GOLD (3) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 -55 °C 125 °C PEG SOCKET Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR SQ PIN-SKT BLACK 0.05 inch NO ONE GENERAL PURPOSE STAGGERED 3u inch SURFACE MOUNT 0.095 inch 0.185 inch 1.625 inch SAMTEC INC compliant
SFM-130-02-F-S-A-P-TR
Samtec Inc
Check for Price Yes Yes Active 30 1 1.27 mm 2 3.2 A FEMALE BOARD GOLD (3) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 -55 °C 125 °C PEG SOCKET Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR SQ PIN-SKT BLACK 0.05 inch NO ONE GENERAL PURPOSE STAGGERED 3u inch SURFACE MOUNT 0.095 inch 0.185 inch 1.625 inch SAMTEC INC compliant