Parametric results for: SFM-105-02-H-D under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 10 results

|
-
Manufacturer Part Number: sfm10502hd
Select parts from the table below to compare.
Compare
Compare
SFM-105-02-H-D-A-P-TR
Samtec Inc
$3.1550 Yes Active 10 2 1.27 mm 3.2 A FEMALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e4 NO 94V-0 SOCKET Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
SFM-105-02-H-D
Samtec Inc
$3.4008 Yes Yes Active 10 2 1.27 mm 2 3.2 A FEMALE BOARD GOLD STRAIGHT BOARD CONNECTOR NO NO NO e4 NO -55 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO ONE GENERAL PURPOSE RECTANGULAR 2.7178 mm SURFACE MOUNT 0.145 inch 0.185 inch 0.405 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
SFM-105-02-H-D-A
Samtec Inc
$3.7097 Yes Yes Active 10 2 1.27 mm 2 3.2 A FEMALE BOARD GOLD (30) STRAIGHT BOARD CONNECTOR TIGER EYE CONTACT NO NO NO e4 NO -55 °C 125 °C PEG SOCKET Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO ONE GENERAL PURPOSE RECTANGULAR 2.7178 mm 30u inch SURFACE MOUNT 0.145 inch 0.185 inch 0.325 inch SAMTEC INC compliant SAMTEC
SFM-105-02-H-D-K-TR
Samtec Inc
Check for Price Active 10 2 1.27 mm 3.2 A FEMALE BOARD STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e4 NO 94V-0 SOCKET Gold (Au) - with Nickel (Ni) barrier NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
SFM-105-02-H-D-SN
Samtec Inc
Check for Price Active 10 2 1.27 mm 3.2 A FEMALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO NO 94V-0 SOCKET NOT SPECIFIED NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40
SFM-105-02-H-D-A-P
Samtec Inc
Check for Price Yes Active 10 2 1.27 mm 2 3.2 A FEMALE BOARD GOLD (30) STRAIGHT BOARD CONNECTOR TIGER EYE CONTACT NO NO NO e4 NO -55 °C 125 °C PEG SOCKET Gold (Au) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO ONE GENERAL PURPOSE RECTANGULAR 2.7178 mm 30u inch SURFACE MOUNT 0.145 inch 0.185 inch 0.325 inch SAMTEC INC compliant SAMTEC
SFM-105-02-H-D-K-FR
Samtec Inc
Check for Price Yes Active NOT SPECIFIED BOARD CONNECTOR NOT SPECIFIED SAMTEC INC compliant
SFM-105-02-H-D-P-TR
Samtec Inc
Check for Price Active 10 2 1.27 mm 3.2 A FEMALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO NO 94V-0 SOCKET NOT SPECIFIED NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
SFM-105-02-H-D-P
Samtec Inc
Check for Price Yes Active 10 2 1.27 mm 3.2 A FEMALE BOARD STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e4 NO 94V-0 SOCKET Gold (Au) - with Nickel (Ni) barrier NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
SFM-105-02-H-D-LC
Samtec Inc
Check for Price Yes Active 10 2 1.27 mm 2 3.2 A FEMALE BOARD GOLD (30) STRAIGHT BOARD CONNECTOR TIGER EYE CONTACT NO NO NO e4 NO -55 °C 125 °C SPLIT BOARD LOCK SOCKET Gold (Au) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO ONE GENERAL PURPOSE RECTANGULAR 2.7178 mm 30u inch SURFACE MOUNT 0.145 inch 0.185 inch 0.405 inch SAMTEC INC compliant SAMTEC