Filter Your Search
1 - 5 of 5 results
|
SFH6741-X017T
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 20 mA | 50 mA | 5.3 kV | 10 MBps | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 100 °C | -40 °C | 1 | Tin (Sn) | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, SMD, 8 PIN | unknown | 8541.40.80.00 | IC Outputs | ||||||||||
|
SFH6741-X007
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 50 mA | 5.3 kV | UL RECOGNIZED, CMOS COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | 8541.40.80.00 | IC Outputs | EAR99 | |||||
|
SFH6741-X007T
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 20 mA | 50 mA | 5.3 kV | 10 MBps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, SMD, 8 PIN | compliant | IC Outputs | Vishay | ||||||||||
|
SFH6741-X007T
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 50 mA | 5.3 kV | 10 MBps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | 8541.40.80.00 | IC Outputs | EAR99 | Vishay | ||||||||
|
SFH6741-X017T
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 20 mA | 1.7 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | 85 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.80.00 | Transistor Outputs |