Filter Your Search
1 - 9 of 9 results
|
SFH6701-X009T
Vishay Semiconductors
|
Check for Price | Obsolete | 10 mA | 25 mA | 5.3 kV | 5 MBps | OPEN COLLECTOR, TTL COMPATIBLE , UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.40.80.00 | IC Outputs | ||||||||||||
|
SFH6701
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 10 mA | 25 mA | 5.3 kV | 5 MBps | CMOS COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 85 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.40.80.00 | IC Outputs | DIP-8 | Vishay | ||||||||||
|
SFH6701-X009T
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 10 mA | 25 mA | 5.3 kV | 5 MBps | OPEN COLLECTOR, TTL COMPATIBLE , UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | IC Outputs | ROHS COMPLIANT, SMD, 8 PIN | ||||||||||||
|
SFH6701-X009
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 15 V | 10 mA | 1 | YES | SURFACE MOUNT | 25 mA | 5.3 kV | 5 MBps | 0.0003 ps | OPEN COLLECTOR, TTL COMPATIBLE , UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.40.80.00 | IC Outputs | ||||
|
SFH6701
Siemens
|
Check for Price | Transferred | 10 mA | 25 mA | 2.5 kV | 5 MBps | TTL COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 °C | 1 | SIEMENS A G | unknown | 8541.40.80.00 | IC Outputs | DIP-8 | ||||||||||||||||
|
SFH6701-X009
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 15 V | 10 mA | 1 | YES | SURFACE MOUNT | 25 mA | 5.3 kV | 5 MBps | 0.0003 ps | OPEN COLLECTOR, TTL COMPATIBLE , UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | IC Outputs | ROHS COMPLIANT, SMD, 8 PIN | ||||||
|
SFH6701-X007
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 15 V | 10 mA | 1 | YES | SURFACE MOUNT | 25 mA | 5.3 kV | 5 MBps | 0.0003 ps | OPEN COLLECTOR, TTL COMPATIBLE , UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.40.80.00 | IC Outputs | ||||
|
SFH6701
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 15 V | 10 mA | NO | THROUGH HOLE MOUNT | 5.3 kV | 0.0003 ps | 100 mW | e0 | 85 °C | 1 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||||
|
SFH6701
Infineon Technologies AG
|
Check for Price | No | Transferred | 10 mA | 25 mA | 5.3 kV | 5 MBps | OPEN COLLECTOR, CMOS COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 85 °C | 1 | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | compliant | 8541.40.80.00 | IC Outputs | DIP-8 |