Filter Your Search
1 - 10 of 35 results
|
SFH628-2G
Isocom LTD
|
Check for Price | Active | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||||||
|
SFH628-2
Infineon Technologies AG
|
Check for Price | No | Obsolete | 50 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | 63 % | 150 mW | 3.5 µs | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
SFH628-2X-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 5.3 kV | 63 % | 55 V | SINGLE | 200 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||
|
SFH628-2G
Isocom Components
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 5.3 kV | 63 % | UL RECOGNIZED | 55 V | SINGLE | 200 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | PLASTIC, DIP-4 | |||||||||||
|
SFH628-2
Siemens
|
Check for Price | Obsolete | 50 mA | 5.3 kV | 100 % | REPLACED BY SFH628A | 55 V | SINGLE | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | SIEMENS A G | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||
|
SFH628-2
Isocom LTD
|
Check for Price | Active | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||||||
|
SFH628-2XG
Isocom Components
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 5.3 kV | 63 % | 55 V | SINGLE | 200 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | PLASTIC, DIP-4 | ||||||||||||
|
SFH628-2
Isocom Components
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 5.3 kV | 63 % | UL RECOGNIZED | 55 V | SINGLE | 200 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | PLASTIC, DIP-4 | |||||||||||
|
SFH628-2X
Isocom Components
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 5.3 kV | 63 % | UL RECOGNIZED | 55 V | SINGLE | 200 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | PLASTIC, DIP-4 | |||||||||||
|
SFH628-2X
Isocom LTD
|
Check for Price | Active | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs |