Filter Your Search
1 - 10 of 34 results
|
SFH620A-1
Vishay Intertechnologies
|
$0.3237 | Yes | Yes | Active | 60 mA | 5.3 kV | 40 % | 70 V | SINGLE | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | DIP-4 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | ||||||||||
|
SFH620A-1
Vishay Semiconductors
|
$0.4363 | Transferred | 60 mA | 5.3 kV | 30 % | UL APPROVED | 70 V | SINGLE | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Tin (Sn) | VISHAY TELEFUNKEN | unknown | Transistor Outputs | Vishay | ||||||||||||||
|
SFH620A-1
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 60 mA | 1.65 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | 40 % | 150 mW | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||
|
SFH620A-1-X016
Infineon Technologies AG
|
Check for Price | Transferred | 60 mA | 5.3 kV | 40 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | INFINEON TECHNOLOGIES AG | DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||
|
SFH620A-1SMT&R
Isocom LTD
|
Check for Price | Active | 50 mA | 1.65 V | YES | SURFACE MOUNT | 5.3 kV | UL RECOGNIZED | 70 V | SINGLE | 40 % | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 1 | TR | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
SFH620A-1-X006
Siemens
|
Check for Price | Transferred | 60 mA | 5.3 kV | 40 % | UL RECOGNIZED | 70 V | SINGLE | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | SIEMENS A G | DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||
|
SFH620A-1
Isocom LTD
|
Check for Price | Active | 50 mA | 1.65 V | NO | THROUGH HOLE MOUNT | 5.3 kV | UL RECOGNIZED | 70 V | SINGLE | 40 % | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 1 | ISOCOM LTD | DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
SFH620A-1X
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 40 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, PLASTIC, DIP-4 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | |||||||||
|
ISFH620A-1
Isocom LTD
|
Check for Price | Active | 5.3 kV | 40 % | 70 V | SINGLE | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 1 | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||
|
SFH620A-1G
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 40 % | UL RECOGNIZED | 70 V | SINGLE | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, PLASTIC, DIP-4 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom |