Filter Your Search
1 - 10 of 68 results
|
SFH615A-3X
Isocom Components
|
$0.1802 | Yes | Yes | Active | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | |||||||||
|
SFH615A-3X001
Vishay Intertechnologies
|
$0.1840 | Yes | Active | 60 mA | 1.65 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 70 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 34 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | compliant | Transistor Outputs | Vishay | DIP-4 | |||||
|
SFH615A-3X009T
Vishay Intertechnologies
|
$0.2059 | Yes | Active | 60 mA | 5 kV | 70 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | compliant | Transistor Outputs | Vishay | DIP-4 | |||||||||||
|
SFH615A-3XSM
Isocom Components
|
$0.2225 | Yes | Yes | Active | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | |||||||||
|
SFH615A-3
Vishay Intertechnologies
|
$0.2466 | Yes | Yes | Active | 60 mA | 5.3 kV | 100 % | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e1 | 100 °C | -55 °C | 1 | Tin/Silver/Copper (Sn/Ag/Cu) | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | DIP-4 | |||||||||
|
SFH615A-3X009
Vishay Intertechnologies
|
$0.2507 | Yes | Active | 60 mA | 1.65 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 70 % | UL RECOGNIZED | 70 V | SINGLE | 34 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | compliant | Transistor Outputs | Vishay | 0.400 INCH, GREEN, PLASTIC, DIP-4 | |||||
|
SFH615A-3X008T
Vishay Intertechnologies
|
$0.2965 | Yes | Active | 60 mA | 5.3 kV | 70 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | compliant | Transistor Outputs | Vishay | ROHS COMPLIANT, SMD, 4 PIN | |||||||||||
|
SFH615A-3X006
Vishay Intertechnologies
|
$0.3017 | Yes | Active | 60 mA | 1.65 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 70 % | UL RECOGNIZED | 70 V | SINGLE | 34 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | compliant | Transistor Outputs | Vishay | DIP-4 | |||||
|
SFH615A-3
Vishay Semiconductors
|
$0.3703 | Yes | Transferred | 60 mA | 5 kV | 70 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | Transistor Outputs | Vishay | GREEN, PLASTIC, DIP-4 | |||||||||||
|
SFH615A-3X006
Vishay Semiconductors
|
$0.4096 | Yes | Yes | Active | 60 mA | 1.65 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 70 % | UL RECOGNIZED | 70 V | SINGLE | 34 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay |