Parametric results for: SFH615A-1X001 under Optocoupler

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: sfh615a1x001
Select parts from the table below to compare.
Compare
Compare
SFH615A-1-X001
Siemens
Check for Price Transferred 60 mA 5.3 kV 40 % UL RECOGNIZED, HIGH RELIABILITY, VDE APPROVED 70 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -55 °C 1 SIEMENS A G PLASTIC, DIP-4 unknown 8541.40.80.00 Transistor Outputs
SFH615A-1-X001T
Siemens
Check for Price Transferred 60 mA 5.3 kV 40 % UL RECOGNIZED, HIGH RELIABILITY, VDE APPROVED 70 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -55 °C 1 SIEMENS A G DIP-4 unknown 8541.40.80.00 Transistor Outputs
SFH615A-1X001
Vishay Intertechnologies
Check for Price Yes Active 60 mA 1.65 V NO THROUGH HOLE MOUNT 50 mA 5 kV 30 % UL RECOGNIZED, VDE APPROVED 70 V SINGLE 13 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 100 °C -55 °C 1 MATTE TIN VISHAY INTERTECHNOLOGY INC GREEN, SMD, 4 PIN compliant Transistor Outputs Vishay
SFH615A-1-X001T
Infineon Technologies AG
Check for Price Transferred 60 mA 5.3 kV 40 % UL RECOGNIZED, HIGH RELIABILITY, VDE APPROVED 70 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -55 °C 1 INFINEON TECHNOLOGIES AG DIP-4 unknown 8541.40.80.00 Transistor Outputs
SFH615A-1X001
Vishay Semiconductors
Check for Price Yes Yes Active 60 mA 1.65 V NO THROUGH HOLE MOUNT 50 mA 5 kV 30 % UL RECOGNIZED, VDE APPROVED 70 V SINGLE 13 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 100 °C -55 °C 1 MATTE TIN VISHAY SEMICONDUCTORS unknown 8541.40.80.00 Transistor Outputs Vishay EAR99
SFH615A-1-X001
Infineon Technologies AG
Check for Price Transferred 60 mA 5.3 kV 40 % UL RECOGNIZED, VDE APPROVED 70 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -55 °C 1 INFINEON TECHNOLOGIES AG PLASTIC, DIP-4 unknown 8541.40.80.00 Transistor Outputs