Filter Your Search
1 - 10 of 27 results
|
SFH6156-3
Vishay Intertechnologies
|
$0.2211 | Yes | Yes | Active | 60 mA | 5.3 kV | 100 % | UL APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | ||||||||||
|
SFH6156-3X001T
Vishay Intertechnologies
|
$0.3161 | Yes | Active | 60 mA | 5.3 kV | 70 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | Transistor Outputs | Vishay | |||||||||||||
|
SFH6156-3X001
Vishay Intertechnologies
|
$0.3408 | Yes | Active | 60 mA | 1.65 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | 70 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 34 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | Transistor Outputs | Vishay | |||||||
|
SFH6156-3T
Vishay Intertechnologies
|
$0.3445 | Yes | Yes | Active | 60 mA | 5.3 kV | 100 % | UL APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | TR | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | |||||||||
|
SFH6156-3
Vishay Semiconductors
|
$0.3703 | Yes | Transferred | 60 mA | 5.3 kV | 70 % | UL APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Tin (Sn) | VISHAY TELEFUNKEN | unknown | 8541.40.80.00 | Transistor Outputs | Vishay | ||||||||||||
|
SFH6156-3X001
Vishay Semiconductors
|
$0.4129 | Yes | Yes | Active | 60 mA | 1.65 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | 70 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 34 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | ||||
|
SFH6156-3T
Vishay Semiconductors
|
$0.4445 | Transferred | 60 mA | 5.3 kV | 70 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | TIN | VISHAY SEMICONDUCTORS | unknown | Transistor Outputs | Vishay | ROHS COMPLIANT, SMD, 4 PIN | |||||||||||||
|
SFH6156-3X001T
Vishay Semiconductors
|
$0.4926 | Yes | Yes | Active | 60 mA | 5.3 kV | 70 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | ||||||||||
|
SFH6156-3TTRIOS-X001
Siemens
|
Check for Price | Transferred | 5.3 kV | 100 % | UL RECOGNISED, VDE APPROVED | 70 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | SIEMENS A G | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||||||
|
SFH6156-3T
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 60 mA | 1.65 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | 34 % | 150 mW | 100 °C | -55 °C | 1 | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.80.00 | Transistor Outputs |