Filter Your Search
1 - 10 of 110 results
|
SFH6156-4T
Vishay Intertechnologies
|
$0.2197 | Yes | Yes | Active | 60 mA | 5.3 kV | 160 % | UL APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | SMD, 4 PIN | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | |||||||||
|
SFH6156-3
Vishay Intertechnologies
|
$0.2234 | Yes | Yes | Active | 60 mA | 5.3 kV | 100 % | UL APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | ||||||||||
|
SFH6156-4
Vishay Intertechnologies
|
$0.2485 | Yes | Yes | Active | 60 mA | 5.3 kV | 160 % | UL APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | SMD, 4 PIN | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | |||||||||
|
SFH6156-2T
Vishay Intertechnologies
|
$0.2545 | Yes | Yes | Active | 60 mA | 5.3 kV | 63 % | UL APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | TR | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | |||||||||
|
SFH6156-1X001T
Vishay Intertechnologies
|
$0.2674 | Yes | Active | 60 mA | 5.3 kV | 30 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | Transistor Outputs | Vishay | |||||||||||||
|
SFH6156-2X001
Vishay Intertechnologies
|
$0.2859 | Yes | Active | 60 mA | 1.65 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | 45 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 22 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | Transistor Outputs | Vishay | |||||||
|
SFH6156-2
Vishay Intertechnologies
|
$0.3018 | Yes | Yes | Active | 60 mA | 5.3 kV | 63 % | UL APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | ||||||||||
|
SFH6156-3X001T
Vishay Intertechnologies
|
$0.3182 | Yes | Active | 60 mA | 5.3 kV | 70 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | Transistor Outputs | Vishay | |||||||||||||
|
SFH6156-4X001T
Vishay Intertechnologies
|
$0.3286 | Yes | Active | 60 mA | 5.3 kV | 90 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | SMD, 4 PIN | compliant | Transistor Outputs | Vishay | ||||||||||||
|
SFH6156-1
Vishay Intertechnologies
|
$0.3410 | Yes | Yes | Active | 60 mA | 5.3 kV | 40 % | UL APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay |