Filter Your Search
1 - 10 of 373 results
|
SFH610A-4X016
Vishay Intertechnologies
|
$0.1911 | Yes | Active | 60 mA | 1.65 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | 70 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 160 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | DIP-4 | compliant | Transistor Outputs | Vishay | |||||
|
SFH6106-2
Vishay Intertechnologies
|
$0.2262 | Yes | Yes | Active | 60 mA | 1.65 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | 63 % | UL APPROVED | 70 V | SINGLE | 63 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | compliant | Transistor Outputs | Vishay | EAR99 | 8541.40.80.00 | |||
|
SFH610A-3
Vishay Intertechnologies
|
$0.2433 | Yes | Yes | Active | 60 mA | 1.65 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | 100 % | 70 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | DIP-4 | compliant | Transistor Outputs | Vishay | EAR99 | 8541.40.80.00 | |||
|
SFH610A-1
Vishay Intertechnologies
|
$0.2740 | Yes | Yes | Active | 60 mA | 1.65 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | 40 % | 70 V | SINGLE | 40 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | DIP-4 | compliant | Transistor Outputs | Vishay | EAR99 | 8541.40.80.00 | |||
|
SFH6106-1T
Vishay Intertechnologies
|
$0.2864 | Yes | Yes | Active | 60 mA | 5.3 kV | 40 % | UL APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | SMD, 4 PIN | compliant | Transistor Outputs | Vishay | EAR99 | 8541.40.80.00 | ||||||||
|
SFH6106-5T
Vishay Intertechnologies
|
$0.2880 | Yes | Active | 60 mA | 1.65 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | 250 % | UL RECOGNIZED | 70 V | SINGLE | 250 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, SMD, 4 PIN | compliant | Transistor Outputs | Vishay | |||||
|
SFH6106-4T
Vishay Intertechnologies
|
$0.2918 | Yes | Yes | Active | 60 mA | 5.3 kV | 160 % | UL APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | SMD, 4 PIN | compliant | Transistor Outputs | Vishay | EAR99 | 8541.40.80.00 | ||||||||
|
SFH6106-3
Vishay Intertechnologies
|
$0.2941 | Yes | Yes | Active | 60 mA | 1.65 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | 100 % | UL APPROVED | 70 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | compliant | Transistor Outputs | Vishay | EAR99 | 8541.40.80.00 | |||
|
SFH6106-3T
Vishay Intertechnologies
|
$0.3297 | Yes | Yes | Active | 60 mA | 5.3 kV | 100 % | UL APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | SMD, 4 PIN | compliant | Transistor Outputs | Vishay | EAR99 | 8541.40.80.00 | ||||||||
|
SFH6106-1
Vishay Intertechnologies
|
$0.3752 | Yes | Yes | Active | 60 mA | 1.65 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | 40 % | UL APPROVED | 70 V | SINGLE | 40 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | compliant | Transistor Outputs | Vishay | EAR99 | 8541.40.80.00 |