Filter Your Search
1 - 7 of 7 results
|
SFH601-4X007T
Vishay Intertechnologies
|
$0.8640 | Yes | Active | 60 mA | 1.65 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | 160 % | UL RECOGNIZED | 100 V | SINGLE | 56 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | compliant | 8541.40.80.00 | Transistor Outputs | Vishay | |||||
|
SFH601-4-X007T
Infineon Technologies AG
|
Check for Price | Transferred | 60 mA | 5.3 kV | 160 % | UL RECOGNIZED | 100 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | INFINEON TECHNOLOGIES AG | unknown | 8541.40.80.00 | Transistor Outputs | DIP-6 | ||||||||||||||
|
SFH601-4X007
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 60 mA | 1.65 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | 90 % | UL RECOGNIZED | 100 V | SINGLE | 56 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | Transistor Outputs | ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | ||||||
|
SFH601-4-X007
Infineon Technologies AG
|
Check for Price | Transferred | 60 mA | 5.3 kV | 160 % | UL RECOGNIZED | 100 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | INFINEON TECHNOLOGIES AG | unknown | 8541.40.80.00 | Transistor Outputs | DIP-6 | ||||||||||||||
|
SFH601-4-X007
Siemens
|
Check for Price | Transferred | 60 mA | 5.3 kV | 160 % | UL RECOGNIZED | 100 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | SIEMENS A G | unknown | 8541.40.80.00 | Transistor Outputs | DIP-6 | ||||||||||||||
|
SFH601-4X007
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 60 mA | 1.65 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | 90 % | UL RECOGNIZED | 100 V | SINGLE | 56 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | 8541.40.80.00 | Transistor Outputs | EAR99 | |||||
|
SFH601-4-X007T
Siemens
|
Check for Price | Transferred | 60 mA | 5.3 kV | 160 % | UL RECOGNIZED | 100 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | SIEMENS A G | unknown | 8541.40.80.00 | Transistor Outputs | DIP-6 |