Filter Your Search
1 - 2 of 2 results
|
SFH487441
Infineon Technologies AG
|
Check for Price | No | Obsolete | 941 nm | 931 nm | 951 nm | 2.1 V | LASER DIODE EMITTER | 1 | 3 nm | 1.56 A | 450 mA | e0 | -10 °C | 60 °C | PANEL MOUNT | TO-220 | NO | Tin/Lead (Sn/Pb) | 16.5 mm | 14.3 mm | 10.6 mm | INFINEON TECHNOLOGIES AG | not_compliant | |||
|
SFH487441
Siemens
|
Check for Price | Transferred | 941 nm | 931 nm | 951 nm | 2.1 V | LASER DIODE EMITTER | 1 | 3 nm | 1.56 A | 450 mA | -10 °C | 60 °C | PANEL MOUNT | TO-220 | NO | 16.5 mm | 14.3 mm | 10.6 mm | SIEMENS A G | unknown | TO-220 |