Filter Your Search
1 - 10 of 13 results
|
SFH4655-V
OSRAM GmbH
|
Check for Price | Transferred | 100 mA | 1 | 850 nm | 40 mW | SIDE VIEW | SINGLE | INFRARED LED | 100 °C | -40 °C | ROUND | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.40.20.00 | ||||||||||||||||
|
SFH4655
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | 100 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 850 nm | 40 mW | 40 deg | SIDE VIEW | SINGLE | INFRARED LED | 12 ns | 5 V | Silicon | 35 m | e3 | 100 °C | -40 °C | ROUND | Tin (Sn) | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | |||||
|
SFH4655-AW
OSRAM Opto Semiconductors
|
Check for Price | Transferred | INFRARED LED | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | 2016-04-14 | |||||||||||||||||||||||||
|
SFH4655-Z
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | 100 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 860 nm | 60 mW | 24 deg | AEC-Q101 | SINGLE | INFRARED LED | 5 V | Silicon | 30 nm | 100 °C | -40 °C | TR, 7 INCH | ROUND | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ||||||||
|
SFH4655-T
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | 100 mA | 1 | 850 nm | 40 mW | SIDE VIEW | SINGLE | INFRARED LED | e3 | 100 °C | -40 °C | ROUND | Tin (Sn) | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | |||||||||||||
|
SFH4655-S
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | 100 mA | 1 | 850 nm | 40 mW | SIDE VIEW | SINGLE | INFRARED LED | e3 | 100 °C | -40 °C | ROUND | Tin (Sn) | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | |||||||||||||
|
SFH4655-UV
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | 100 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 860 nm | 60 mW | 24 deg | AEC-Q101 | SINGLE | INFRARED LED | 5 V | Silicon | 30 nm | 100 °C | -40 °C | TR, 7 INCH | ROUND | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | 2016-09-26 | |||||||
|
SFH4655-U
OSRAM GmbH
|
Check for Price | Yes | Yes | Transferred | 100 mA | 1 | 850 nm | 40 mW | SIDE VIEW | SINGLE | INFRARED LED | e3 | 100 °C | -40 °C | ROUND | Tin (Sn) | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | ||||||||||||
|
SFH4655-T
OSRAM GmbH
|
Check for Price | Yes | Yes | Transferred | 100 mA | 1 | 850 nm | 40 mW | SIDE VIEW | SINGLE | INFRARED LED | e3 | 100 °C | -40 °C | ROUND | Tin (Sn) | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | ||||||||||||
|
SFH4655-S
OSRAM GmbH
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 1 | 850 nm | 40 mW | SIDE VIEW | SINGLE | INFRARED LED | e3 | 100 °C | -40 °C | ROUND | Tin (Sn) | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 |