Parametric results for: SFH464E7800 under Visible LEDs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sfh464e7800
Select parts from the table below to compare.
Compare
Compare
SFH464E7800
OSRAM Opto Semiconductors
Check for Price Buy Yes Transferred RED 50 mA 2.8 V 1 NO RADIAL MOUNT 660 nm 46 deg HIGH RELIABILITY SINGLE SINGLE COLOR LED 100 ns 3 V GaAlAs 25 m e3 80 °C -40 °C 2 BULK ROUND Tin (Sn) 2.54 mm 3.3 mm 4.2 mm OSRAM OPTO SEMICONDUCTORS GMBH TO-18, 2 PIN compliant 8541.40.20.00
SFH464E7800
Infineon Technologies AG
Check for Price Buy No Obsolete 50 mA 2.8 V NO THROUGH HOLE MOUNT 660 nm 46 deg 100 ns 3 V GaAlAs 25 m e0 80 °C -40 °C Tin/Lead (Sn/Pb) INFINEON TECHNOLOGIES AG not_compliant 8541.40.20.00
SFH464E7800
Siemens
Check for Price Buy Obsolete HYPER RED 1 NO RADIAL MOUNT 660 nm 46 deg SINGLE SINGLE COLOR LED 2 BULK ROUND 2.54 mm 3.3 mm 4.2 mm SIEMENS A G unknown 8541.40.20.00
SFH464E7800
OSRAM GmbH
Check for Price Buy Yes Yes Transferred RED 50 mA 2.8 V 1 NO RADIAL MOUNT 660 nm 46 deg HIGH RELIABILITY SINGLE SINGLE COLOR LED 100 ns 3 V GaAlAs 25 m e3 80 °C -40 °C 2 BULK ROUND Tin (Sn) 2.54 mm 3.3 mm 4.2 mm OSRAM OPTO SEMICONDUCTORS GMBH ROHS COMPLIANT, TO-18, 2 PIN compliant 8541.40.20.00