Parametric results for: SFG2X-1321-DT10 under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sfg2x1321dt10
Select parts from the table below to compare.
Compare
Compare
SFG2X-1321-DT10W
RCD Components Inc
Check for Price Yes Active 1.32 kΩ 0.5 % 3 W 5925 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR WIRE WOUND YES e3 175 °C -55 °C All-Welded 2 TR Matte Tin (Sn) GULL WING 6.6 mm 15 mm 6.35 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
SFG2X-1321-DT10
RCD Components Inc
Check for Price Active 1.32 kΩ 0.5 % 3 W 5925 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR WIRE WOUND YES 175 °C -55 °C All-Welded 2 TR GULL WING 6.6 mm 15 mm 6.35 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
SFG2X-1321-DT10Q
RCD Components Inc
Check for Price No Active 1.32 kΩ 0.5 % 3 W 5925 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR WIRE WOUND YES e0 175 °C -55 °C All-Welded 2 TR Tin/Lead (Sn/Pb) GULL WING 6.6 mm 15 mm 6.35 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80