Filter Your Search
1 - 2 of 2 results
|
SFF10L06GH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 1.3 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 80 A | 1 | R-PSFM-T3 | e3 | AEC-Q101; UL RECOGNIZED | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | ITO-220AB, 3 PIN | unknown | ||||||
|
SFF10L06GHC0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 1.3 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 80 A | 1 | R-PSFM-T3 | AEC-Q101 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | ITO-220AB, 3 PIN | compliant | EAR99 | 8541.10.00.80 |