Parametric results for: SFCS30483R3 under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sfcs30483r3
Select parts from the table below to compare.
Compare
Compare
SFCS30483R3C
Cosel USA Inc
Check for Price Yes Yes End Of Life 48 V 3.3 V 76 V 36 V 3.201 V 3.465 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 29.7 W R-XDMA-P14 e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) - with Nickel (Ni) barrier PIN/PEG 2.54 mm DUAL 33.5 mm 39.3 mm 8.8 mm COSEL CO LTD DIP , 17/14 unknown EAR99
SFCS30483R3B
Cosel USA Inc
Check for Price Yes Yes End Of Life 48 V 3.3 V 76 V 36 V 3.201 V 3.465 V 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 29.7 W R-XDMA-G17 e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 17 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin (Sn) - with Nickel (Ni) barrier GULL WING 2.54 mm DUAL 33.5 mm 39.3 mm 8.8 mm COSEL CO LTD MODULE , 17 unknown EAR99 Cosel
SFCS30483R3
Cosel USA Inc
Check for Price Yes End Of Life DC-DC REGULATED POWER SUPPLY MODULE NOT SPECIFIED NOT SPECIFIED COSEL CO LTD unknown EAR99