Filter Your Search
1 - 10 of 10 results
|
SFAS802GHRN
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 8 A | 950 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 | ||||
|
SFAS802GRNG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 8 A | 950 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.80 | |||||
|
SFAS802GHRNG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 8 A | 950 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 | ||||
|
SFAS802GHMNG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 8 A | 950 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | D2PAK-3/2 | not_compliant | EAR99 | 8541.10.00.80 | ||||
|
SFAS802GHC0
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 8 A | 950 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.80 | ||||
|
SFAS802GRN
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 8 A | 950 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.80 | |||||
|
SFAS802G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 8 A | 975 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | Not Qualified | R-PSSO-G2 | e3 | UL RECOGNIZED | 1 | 150 °C | -65 °C | 260 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.80 | ||||
|
SFAS802GC0G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 8 A | 950 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.80 | |||||
|
SFAS802GH
Taiwan Semiconductor
|
Check for Price | Yes | Active | RECTIFIER DIODE | e3 | 1 | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | ||||||||||||||||||||||||||||||||
|
SFAS802GC0
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 8 A | 950 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.80 |