Filter Your Search
1 - 10 of 58 results
|
SF81R
Goodwork Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
SF81S-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | End Of Life | 8 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW NOISE | SUPER FAST RECOVERY | 125 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | RECTRON LTD | compliant | EAR99 | TO-263 | R-PSSO-G2 | 3 | 8541.10.00.80 | ||||||||
|
SF81R-A
Diodes Incorporated
|
Check for Price | Obsolete | 8 A | 975 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SUPER FAST RECOVERY | 125 A | 1 | Not Qualified | R-PSFM-T2 | 175 °C | -65 °C | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | DIODES INC | unknown | EAR99 | R-PSFM-T2 | 8541.10.00.80 | |||||||||||||
|
SF81R{TUBE}
Diodes Incorporated
|
Check for Price | Obsolete | 8 A | 975 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SUPER FAST RECOVERY | 125 A | 1 | Not Qualified | R-PSFM-T2 | 175 °C | -65 °C | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | DIODES INC | unknown | EAR99 | R-PSFM-T2 | 8541.10.00.80 | |||||||||||||
|
SF81G
Surge Components Inc
|
Check for Price | Obsolete | 8 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | SUPER FAST RECOVERY | 125 A | 1 | Not Qualified | R-PSFM-T2 | TO-220 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SURGE COMPONENTS INC | unknown | EAR99 | SFM | R-PSFM-T2 | 3 | 8541.10.00.80 | |||||||||||||||
|
SF81SR
Rectron Semiconductor
|
Check for Price | Yes | Yes | End Of Life | 8 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW NOISE | SUPER FAST RECOVERY | 125 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | RECTRON LTD | compliant | EAR99 | TO-263 | R-PSSO-G2 | 3 | 8541.10.00.80 | ||||||
|
SF81R
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 8 A | 1 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW NOISE | SUPER FAST RECOVERY | 125 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 1 | 150 °C | -55 °C | 260 | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | TO-220AC | PLASTIC, TO-220A, 2 PIN | 3 | 8541.10.00.80 | ||
|
SF81R
Max-Lion Corp
|
Check for Price | No | Contact Manufacturer | 8 A | 975 mV | 35 ns | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 125 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | MAX-LION CORP | unknown | EAR99 | |||||||||||||||||||||||||
|
SF81R
International Semiconductor Inc
|
Check for Price | Obsolete | 8 A | 975 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SUPER FAST RECOVERY | 125 A | 1 | Not Qualified | R-PSFM-T2 | TO-220 | 150 °C | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INTERNATIONAL SEMICONDUCTOR INC | unknown | EAR99 | SFM | R-PSFM-T2 | 3 | 8541.10.00.80 | ||||||||||||
|
SF81GR
Surge Components Inc
|
Check for Price | Obsolete | 8 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | SUPER FAST RECOVERY | 125 A | 1 | Not Qualified | R-PSFM-T2 | TO-220 | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SURGE COMPONENTS INC | unknown | EAR99 | SFM | R-PSFM-T2 | 3 | 8541.10.00.80 |