Filter Your Search
1 - 6 of 6 results
|
SF61G-H
Formosa Microsemi Co Ltd
|
Check for Price | Active | 6 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | EFFICIENCY | 150 A | 1 | O-PALF-W2 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FORMOSA MICROSEMI CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||
|
SF61GHA0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 6 A | 975 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | ||||
|
SF61GHR0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 6 A | 975 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | |||
|
SF61GHB0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 6 A | 975 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | |||
|
SF61GHX0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 6 A | 975 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | ||||
|
SF61GH
Taiwan Semiconductor
|
Check for Price | Yes | Active | RECTIFIER DIODE | PURE TIN | TAIWAN SEMICONDUCTOR CO LTD | unknown |