Filter Your Search
1 - 2 of 2 results
|
SF5D41A
Toshiba America Electronic Components
|
Check for Price | Obsolete | 40 mA | 15 mA | 200 V | 7.8 A | SCR | SINGLE | 100 V/us | 1 V | 10 µA | 200 V | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TOSHIBA CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||
|
SF5D41
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 60 mA | 40 mA | 200 V | 7.8 A | SCR | SINGLE | 30 V/us | 1.5 V | 2 mA | 200 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | TOSHIBA CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 |