Filter Your Search
1 - 10 of 52 results
|
SF58G-AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 5 A | 1.75 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 1 | 150 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-201AD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||
|
SF58-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 5 A | 1.7 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW LEAKAGE CURRENT | SUPER FAST RECOVERY | 150 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 1 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-201AD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||
|
DS2012SF58
Microsemi Corporation
|
Check for Price | No | Transferred | 1 kA | 2.1 V | RECTIFIER DIODE | SINGLE | NO | 5.8 kV | 1 | 13.5 kA | 1 | 150 °C | MICROSEMI CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
SF58T-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 5 A | 1.3 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | EFFICIENCY | 150 A | 1 | O-PALF-W2 | DO-27 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | COMCHIP TECHNOLOGY CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
SF58-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 5 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW LEAKAGE CURRENT | SUPER FAST RECOVERY | 150 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 1 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-201AD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
SF58
Changzhou Starsea Electronics Co Ltd
|
Check for Price | Obsolete | 5 A | 1.25 V | 35 ns | 10 mA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | EFFICIENCY | 150 A | 1 | 600 V | O-PALF-W2 | DO-201AD | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CHANGZHOU STARSEA ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
DS2012SF58
Dynex Semiconductor
|
Check for Price | Yes | Yes | Contact Manufacturer | 1.32 kA | SILICON | RECTIFIER DIODE | SINGLE | YES | 5.8 kV | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 16.5 kA | 1 | Not Qualified | O-CEDB-N2 | NOT SPECIFIED | NOT SPECIFIED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | DYNEX SEMICONDUCTOR LTD | O-CEDB-N2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
SF58G
WEITRON INTERNATIONAL CO., LTD.
|
Check for Price | Contact Manufacturer | 5 A | 1.75 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | SUPER FAST RECOVERY | 100 A | 1 | O-PALF-W2 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | WEITRON TECHNOLOGY CO LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
SF58GP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | DO-201AD | DO-201AD, 2 PIN | 2 | unknown | |||||||||||||||||||||||||||||||||||||
|
SF58-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 5 A | 1.7 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | SUPER FAST RECOVERY | 150 A | 1 | O-PALF-W2 | e3 | DO-201AD | 1 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 |