Parametric results for: SF56G under Rectifier Diodes

Filter Your Search

1 - 10 of 28 results

|
-
-
Manufacturer Part Number: sf56g
Select parts from the table below to compare.
Compare
Compare
SF56G-TP
Micro Commercial Components
$0.1971 Yes Yes Active 5 A 1.27 V 35 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 400 V 1 LOW POWER LOSS EFFICIENCY 150 A 1 Not Qualified O-PALF-W2 e3 DO-201AD 1 150 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP DO-201AD O-PALF-W2 2 not_compliant EAR99 8541.10.00.80 MCC
SF56G
Galaxy Semi-Conductor Co Ltd
Check for Price Active 5 A 1.25 V 35 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 400 V 1 SUPER FAST RECOVERY 150 A 1 O-PALF-W2 DO-27 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL GALAXY SEMI-CONDUCTOR CO LTD O-PALF-W2 unknown EAR99 8541.10.00.80
SF56G
Goodwork Semiconductor Co Ltd
Check for Price Contact Manufacturer GOODWORK SEMICONDUCTOR CO LTD unknown EAR99
SF56G
Micro Commercial Components
Check for Price No Active 5 A 1.27 V 35 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 400 V 1 LOW POWER LOSS EFFICIENCY 150 A 1 Not Qualified O-XALF-W2 e0 DO-201AD ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP DO-201AD DO-201AD, 2 PIN 2 compliant EAR99 8541.10.00.80 MCC
SF56G
Continental Device India Ltd
Check for Price Yes Active 5 A 1.25 V 5 µA SILICON 400 V RECTIFIER DIODE SINGLE NO 400 V 1 LOW LEAKAGE CURRENT, HIGH RELIABILITY SUPER FAST RECOVERY 125 A 1 400 V O-PALF-W2 IATF 16949 DO-201AD 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL CONTINENTAL DEVICE INDIA LTD compliant EAR99 8541.10.00.80
SF56G
Taiwan Semiconductor
Check for Price Yes Active 5 A 1.3 V 35 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 400 V 1 LOW POWER LOSS, FREE WHEELING DIODE, HIGH RELIABILITY EFFICIENCY 150 A 1 400 V O-PALF-W2 DO-201AD 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM PURE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99
SF56G
Yangzhou Yangjie Electronics Co Ltd
Check for Price Yes Active 5 A 1.3 V 35 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 400 V 1 FREE WHEELING DIODE, LOW LEAKAGE CURRENT EFFICIENCY 150 A 1 O-PALF-W2 e3 DO-201AD 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL YANGZHOU YANGJIE ELECTRONICS CO LTD DO-27, 2 PIN compliant EAR99 8541.10.00.80
SF56G-T
Micro Commercial Components
Check for Price No Obsolete e0 240 30 TIN LEAD MICRO COMMERCIAL COMPONENTS unknown EAR99
SF56G-B
Micro Commercial Components
Check for Price No Obsolete e0 240 30 TIN LEAD MICRO COMMERCIAL COMPONENTS unknown EAR99
SF56G
FCI Semiconductor
Check for Price Contact Manufacturer FIRST COMPONENTS INTERNATIONAL unknown EAR99