Parametric results for: SF55-G under Rectifier Diodes

Filter Your Search

1 - 10 of 30 results

|
-
-
-
Manufacturer Part Number: sf55g
Select parts from the table below to compare.
Compare
Compare
SF55G
Secos Corporation
Check for Price Active 5 A 1.7 V 35 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 600 V 1 HIGH RELIABILITY SUPER FAST RECOVERY 150 A 1 O-PALF-W2 DO-27 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SECOS CORP compliant EAR99 8541.10.00.80
SF55GP
Micro Commercial Components
Check for Price Yes Yes Active MICRO COMMERCIAL COMPONENTS unknown DO-201AD DO-201AD, 2 PIN 2
SF55G-BP-HF
Micro Commercial Components
Check for Price Yes Not Recommended 5 A 950 mV 35 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 300 V 1 LOW POWER LOSS EFFICIENCY 150 A 1 O-PALF-W2 e3 DO-201AD 1 150 °C -65 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.80
SF55G
Taiwan Semiconductor
Check for Price Active TAIWAN SEMICONDUCTOR CO LTD compliant EAR99
SF55G-BP
Micro Commercial Components
Check for Price Yes Yes Not Recommended 5 A 1.27 V 35 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 300 V 1 LOW POWER LOSS EFFICIENCY 150 A 1 Not Qualified O-PALF-W2 e3 DO-201AD 1 150 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.80 DO-201AD ROHS COMPLIANT, PLASTIC PACKAGE-2 2 MCC
SF55G-C
Secos Corporation
Check for Price Active 5 A 1.7 V 35 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 600 V 1 HIGH RELIABILITY SUPER FAST RECOVERY 150 A 1 O-PALF-W2 DO-27 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SECOS CORP compliant EAR99 8541.10.00.80 O-PALF-W2
SF55G-TP
Micro Commercial Components
Check for Price Yes Yes Not Recommended 5 A 1.27 V 35 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 300 V 1 LOW POWER LOSS EFFICIENCY 150 A 1 Not Qualified O-PALF-W2 e3 DO-201AD 1 150 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.80 DO-201AD ROHS COMPLIANT, PLASTIC PACKAGE-2 2 MCC
SF55G
MERITEK Electronics Corporation
Check for Price Active 5 A 1.3 V 35 ns 5 µA SILICON 300 V RECTIFIER DIODE SINGLE NO 300 V 1 LOW LEAKAGE CURRENT SUPER FAST RECOVERY 150 A 1 300 V O-PALF-W2 DO-201AD 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR LONG FORM WIRE AXIAL MERITEK ELECTRONICS CORP compliant EAR99 8541.10.00.80
SF55G
FCI Semiconductor
Check for Price Contact Manufacturer FIRST COMPONENTS INTERNATIONAL unknown EAR99
SF55G
LRC Leshan Radio Co Ltd
Check for Price Yes Active 5 A 1.25 V RECTIFIER DIODE SINGLE NO 300 V 1 GENERAL PURPOSE 150 A 1 O-PALF-W2 DO-201AD 150 °C 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL LESHAN RADIO CO LTD unknown EAR99