Filter Your Search
1 - 5 of 5 results
|
SF5400
Gulfsemi
|
Check for Price | Contact Manufacturer | 3 A | 1.1 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | AVALANCHE | ULTRA FAST RECOVERY | 150 A | 1 | O-GALF-W2 | 175 °C | -55 °C | ISOLATED | 2 | CERAMIC, GLASS-SEALED | ROUND | LONG FORM | WIRE | AXIAL | GULF SEMICONDUCTOR LTD | O-GALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
SF5400
Temic Semiconductors
|
Check for Price | Transferred | 3 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SUPER FAST SOFT RECOVERY | 150 A | 1 | Not Qualified | O-LALF-W2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||
|
SF5400-TR
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 3 A | 1.1 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | AVALANCHE | ULTRA FAST RECOVERY | 150 A | 1 | E-LALF-W2 | e2 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | TIN SILVER | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | 2 | ||||
|
SF5400-TAP
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 3 A | 1.1 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | AVALANCHE | ULTRA FAST RECOVERY | 150 A | 1 | E-LALF-W2 | e2 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | TIN SILVER | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | 2 | ||||
|
SF5400
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 3 A | 1.1 V | 50 ns | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 150 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 |