Filter Your Search
1 - 2 of 2 results
|
SF31-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 3 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | SUPER FAST RECOVERY | 100 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-201AD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
SF31-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 3 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SUPER FAST RECOVERY | 100 A | 1 | O-PALF-W2 | e3 | DO-201AD | 1 | 125 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 |