Filter Your Search
1 - 10 of 222 results
|
SF31
Yangzhou Yangjie Electronics Co Ltd
|
$0.0538 | Yes | Active | 3 A | 950 mV | 35 ns | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 125 A | 1 | 125 °C | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
SF31G
Yangzhou Yangjie Electronics Co Ltd
|
$0.0666 | Yes | Active | 3 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | EFFICIENCY | 125 A | 1 | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | O-PALF-W2 | 8541.10.00.80 | ||||||||||||||||
|
PMEG2002ESF,315
Nexperia
|
$0.1178 | Yes | Active | 280 mA | 1.9 ns | 325 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | 1 | R-PBCC-N2 | IEC-60134 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | NEXPERIA | compliant | EAR99 | DSN0603-2, 2 PIN | 8541.10.00.70 | 2 | SOD962-2 | Nexperia | ||||||||||||||||
|
PMEG2002AESF,315
Nexperia
|
$0.1197 | Yes | Active | 280 mA | 1.9 ns | 325 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | 1 | R-PBCC-N2 | IEC-60134 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | NEXPERIA | compliant | 0.60 X 0.30 MM, 0.30 MM HEIGHT, ROHS COM... more | 2 | SOD962-2 | Nexperia | ||||||||||||||||||
|
SF31G-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 3 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | LOW POWER LOSS | EFFICIENCY | 125 A | 1 | O-PALF-W2 | e3 | DO-201AD | 1 | 150 °C | -65 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
SF31-TB-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 3 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 125 A | 1 | O-PALF-W2 | e3 | DO-201AD | 125 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 8541.10.00.80 | 2 | DO-201AD | ||||||||||||||
|
SF31M25
Rectron Semiconductor
|
Check for Price | Obsolete | 3 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SUPER FAST RECOVERY | 125 A | 1 | Not Qualified | O-PALF-W2 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | unknown | EAR99 | O-PALF-W2 | 8541.10.00.80 | |||||||||||||||||||||||
|
SF310
Mospec Semiconductor Corp
|
Check for Price | Contact Manufacturer | 3 A | 1.75 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | O-PALF-W2 | DO-201AD | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MOSPEC SEMICONDUCTOR CORP | unknown | EAR99 | O-PALF-W2 | 8541.10.00.80 | |||||||||||||||||||
|
SF31G
Jinan Gude Electronic Device Co Ltd
|
Check for Price | Contact Manufacturer | 3 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | SUPER FAST RECOVERY | 100 A | 1 | O-PALF-W2 | DO-201AD | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | JINAN GUDE ELECTRONIC DEVICE CO LTD | unknown | EAR99 | O-PALF-W2 | 8541.10.00.80 | |||||||||||||||||||
|
SF31GHR0G
Taiwan Semiconductor
|
Check for Price | Active | 3 A | 950 mV | 35 ns | 5 µA | SILICON | 50 V | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | SUPER FAST RECOVERY | 125 A | 1 | 50 V | O-PALF-W2 | AEC-Q101; IEC-61249-2-21 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.80 |