Filter Your Search
1 - 1 of 1 results
|
SF25U3443FTLQ
Walsin Technology Corporation
|
Check for Price | Yes | Active | 344 kΩ | 1 % | 750 mW | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.35 mm | 3.2 mm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |