Filter Your Search
1 - 1 of 1 results
|
SF25Q4220DTLA
Walsin Technology Corporation
|
Check for Price | Active | 422 Ω | 0.5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.35 mm | 3.2 mm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |